Transistors
PSMN6R0-30YLB,115
Description: PSMN6R0-30YLB - N-channel 30 V 6.5 mΩ logic level MOSFET in LFPAK using NextPower technology@en-us SOIC 4-Pin

Overview of PSMN6R0-30YLB,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for PSMN6R0-30YLB,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 75T8040
Newark Mosfet Transistor, N Channel, 71 A, 30 V, 0.0055 Ohm, 10 V, 1.48 V Rohs Compliant: Yes |Nexperia PSMN6R0-30YLB,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 8676
  • 1 $0.7280
  • 10 $0.6280
  • 100 $0.4340
  • 500 $0.3630
$0.3630 / $0.7280 Buy Now
DISTI # 1727-7222-1-ND
DigiKey MOSFET N-CH 30V 71A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2942
In Stock
  • 1 $1.1000
  • 10 $0.6870
  • 100 $0.4507
  • 500 $0.3488
  • 1,500 $0.2992
  • 3,000 $0.2612
  • 4,500 $0.2584
  • 7,500 $0.2470
  • 10,500 $0.2385
  • 15,000 $0.2302
  • 37,500 $0.2298
$0.2298 / $1.1000 Buy Now
DISTI # PSMN6R0-30YLB,115
Avnet Americas Trans MOSFET N-CH 30V 71A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN6R0-30YLB,115) Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.1475
$0.1475 Buy Now
DISTI # 771-PSMN6R0-30YLB115
Mouser Electronics MOSFETs PSMN6R0-30YLB/SOT669/LFPAK RoHS: Compliant 1477
  • 1 $0.6700
  • 10 $0.5660
  • 100 $0.3920
  • 500 $0.3270
  • 1,500 $0.2850
  • 3,000 $0.2310
  • 9,000 $0.2290
$0.2290 / $0.6700 Buy Now
Future Electronics Single N-Channel 30 V 58 W 19 nC Silicon Surface Mount Mosfet - POWERSO-8 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,500 $0.2400
  • 4,500 $0.2350
  • 6,000 $0.2300
  • 15,000 $0.2250
  • 22,500 $0.2200
$0.2200 / $0.2400 Buy Now
DISTI # PSMN6R0-30YLB,115
Avnet Silica Trans MOSFET N-CH 30V 71A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN6R0-30YLB,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PSMN6R0-30YLB,115
EBV Elektronik Trans MOSFET N-CH 30V 71A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN6R0-30YLB,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PSMN6R0-30YLB,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSMN6R0-30YLB,115 by Nexperia

PSMN6R0-30YLB,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SO8, LFPAK-4
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
13 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
71 A
Drain-source On Resistance-Max
0.0081 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
283 A
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN6R0-30YLB,115
    Nexperia
    PSMN6R0-30YLB - N-channel 30 V 6.5 mΩ logic level MOSFET in LFPAK using NextPower technology@en-us SOIC 4-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN6R0-30YLB,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN6R0-30YLB,115 by Nexperia

Select Manufacturer
Which Manufacturer of PSMN6R0-30YLB,115 would you like to use for your alert(s)?
  • Please alert me when PSMN6R0-30YLB,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN6R0-30YLB,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN6R0-30YLB,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN6R0-30YLB,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN6R0-30YLB,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN6R0-30YLB,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: