PSMN6R0-30YLB
Description: 71A, 30V, 0.0081ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, POWER SO8, LFPAK-4

Overview of PSMN6R0-30YLB by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PSMN6R0-30YLB by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSMN6R0-30YLB by NXP Semiconductors

PSMN6R0-30YLB
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, POWER SO8, LFPAK-4
Pin Count
235
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
13 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
71 A
Drain-source On Resistance-Max
0.0081 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
283 A
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN6R0-30YLB
    NXP Semiconductors
    71A, 30V, 0.0081ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, POWER SO8, LFPAK-4
    VS

Related Parts for PSMN6R0-30YLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN6R0-30YLB by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN6R0-30YLB by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PSMN6R0-30YLB would you like to use for your alert(s)?
  • Please alert me when PSMN6R0-30YLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN6R0-30YLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN6R0-30YLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN6R0-30YLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN6R0-30YLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN6R0-30YLB by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: