Transistors
PSMN6R0-30YLDX
Description: PSMN6R0-30YLD - N-channel 30 V, 6.0 mΩ logic level MOSFET in LFPAK56 using NextPowerS3 Technology@en-us SOIC 4-Pin

Overview of PSMN6R0-30YLDX by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for PSMN6R0-30YLDX by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-1817-1-ND
DigiKey MOSFET N-CH 30V 66A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1860
In Stock
  • 1 $1.1600
  • 10 $0.7300
  • 100 $0.4798
  • 500 $0.3722
  • 1,500 $0.2045
  • 3,000 $0.1862
  • 4,500 $0.1768
  • 7,500 $0.1663
  • 10,500 $0.1600
  • 15,000 $0.1540
  • 37,500 $0.1442
$0.1442 / $1.1600 Buy Now
DISTI # PSMN6R0-30YLDX
Avnet Americas Trans MOSFET N-CH 30V 66A 4-Pin LFPAK-56 T/R - Tape and Reel (Alt: PSMN6R0-30YLDX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.1341
$0.1341 Buy Now
DISTI # 771-PSMN6R0-30YLDX
Mouser Electronics MOSFETs PSMN6R0-30YLD/SOT669/LFPAK RoHS: Compliant 1928
  • 1 $0.6500
  • 10 $0.5530
  • 100 $0.3840
  • 500 $0.3050
  • 1,000 $0.2490
  • 1,500 $0.2180
  • 3,000 $0.1940
  • 9,000 $0.1840
  • 24,000 $0.1810
$0.1810 / $0.6500 Buy Now
Future Electronics PSMN6R0 Series 30 V 6 mOhm 66 A SMT N-Channel Logic Level MOSFET - LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,500 $0.1690
  • 4,500 $0.1640
  • 6,000 $0.1620
  • 15,000 $0.1580
  • 22,500 $0.1540
$0.1540 / $0.1690 Buy Now
DISTI # PSMN6R0-30YLDX
TTI MOSFETs PSMN6R0-30YLD/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel Americas - 0
  • 4,500 $0.1640
  • 7,500 $0.1610
  • 12,000 $0.1560
  • 22,500 $0.1530
  • 37,500 $0.1500
  • 225,000 $0.1470
$0.1470 / $0.1640 Buy Now
DISTI # PSMN6R0-30YLDX
TME Transistor: N-MOSFET, unipolar, 30V, 66A, Idm: 263A, 47W Min Qty: 1 0
  • 1 $0.9080
  • 5 $0.5780
  • 25 $0.5190
  • 100 $0.4590
  • 500 $0.4110
$0.4110 / $0.9080 RFQ
DISTI # PSMN6R0-30YLDX
Avnet Asia Trans MOSFET N-CH 30V 66A 4-Pin LFPAK-56 T/R (Alt: PSMN6R0-30YLDX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days 0
  • 4,500 $0.1518
  • 9,000 $0.1499
  • 13,500 $0.1479
  • 22,500 $0.1461
  • 45,000 $0.1425
  • 112,500 $0.1390
  • 225,000 $0.1358
$0.1358 / $0.1518 Buy Now
DISTI # PSMN6R0-30YLDX
Avnet Silica Trans MOSFET N-CH 30V 66A 4-Pin LFPAK-56 T/R (Alt: PSMN6R0-30YLDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PSMN6R0-30YLDX
EBV Elektronik Trans MOSFET N-CH 30V 66A 4-Pin LFPAK-56 T/R (Alt: PSMN6R0-30YLDX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PSMN6R0-30YLDX by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PSMN6R0-30YLDX by Nexperia

PSMN6R0-30YLDX
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SOP-8, 4 PIN
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
46 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
66 A
Drain-source On Resistance-Max
0.00835 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
263 A
Reference Standard
IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PSMN6R0-30YLDX
    Nexperia
    PSMN6R0-30YLD - N-channel 30 V, 6.0 mΩ logic level MOSFET in LFPAK56 using NextPowerS3 Technology@en-us SOIC 4-Pin
    VS

Related Parts for PSMN6R0-30YLDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN6R0-30YLDX by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN6R0-30YLDX by Nexperia

Select Manufacturer
Which Manufacturer of PSMN6R0-30YLDX would you like to use for your alert(s)?
  • Please alert me when PSMN6R0-30YLDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN6R0-30YLDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN6R0-30YLDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN6R0-30YLDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN6R0-30YLDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN6R0-30YLDX by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: