-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN7R0-30YL - N-channel 30 V 7 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7695
|
Newark | Mosfet Transistor, N Channel, 65 A, 30 V, 4.92 Mohm, 10 V, 1.7 V Rohs Compliant: Yes |Nexperia PSMN7R0-30YL,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2685 |
|
$0.3060 / $0.7070 | Buy Now |
DISTI #
1727-4170-1-ND
|
DigiKey | MOSFET N-CH 30V 76A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2792 In Stock |
|
$0.2534 / $0.7700 | Buy Now |
DISTI #
PSMN7R0-30YL,115
|
Avnet Americas | Trans MOSFET N-CH 30V 76A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN7R0-30YL,115) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 |
|
$0.1995 / $0.2381 | Buy Now |
DISTI #
771-PSMN7R0-30YL-T/R
|
Mouser Electronics | MOSFET PSMN7R0-30YL/SOT669/LFPAK RoHS: Compliant | 14100 |
|
$0.2460 / $0.7400 | Buy Now |
|
Future Electronics | PSMN7R0 Series 30 V 12.2 mOhm 10 nC N-Channel Standard Level MOSFET - LFPAK-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | PSMN7R0 Series 30 V 12.2 mOhm 10 nC N-Channel Standard Level MOSFET - LFPAK-4 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
PSMN7R0-30YL,115
|
Avnet Americas | Trans MOSFET N-CH 30V 76A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN7R0-30YL,115) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 |
|
$0.1995 / $0.2381 | Buy Now |
DISTI #
PSMN7R0-30YL.115
|
TME | Transistor: N-MOSFET, unipolar, 30V, 76A, Idm: 260A, 51W Min Qty: 1 | 0 |
|
$0.4350 / $0.8290 | RFQ |
DISTI #
PSMN7R0-30YL,115
|
Avnet Americas | Trans MOSFET N-CH 30V 76A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN7R0-30YL,115) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 |
|
$0.1995 / $0.2381 | Buy Now |
DISTI #
PSMN7R0-30YL,115
|
Avnet Asia | Trans MOSFET N-CH 30V 76A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN7R0-30YL,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1893 / $0.2117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN7R0-30YL,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN7R0-30YL,115
Nexperia
PSMN7R0-30YL - N-channel 30 V 7 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 21 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.0113 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN7R0-30YL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN7R0-30YL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN7R0-30YL | TRANSISTOR 76 A, 30 V, 0.0091 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN7R0-30YL,115 vs PSMN7R0-30YL |
PSMN7R0-30YL | Power Field-Effect Transistor | Nexperia | PSMN7R0-30YL,115 vs PSMN7R0-30YL |
PSMN7R0-30YL,115 | PSMN7R0-30YL - N-channel 30 V 7 mΩ logic level MOSFET in LFPAK SOIC 4-Pin | NXP Semiconductors | PSMN7R0-30YL,115 vs PSMN7R0-30YL,115 |