Part Details for PSN74AUP1G240DPWR by Texas Instruments
Overview of PSN74AUP1G240DPWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for PSN74AUP1G240DPWR
PSN74AUP1G240DPWR CAD Models
PSN74AUP1G240DPWR Part Data Attributes
|
PSN74AUP1G240DPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PSN74AUP1G240DPWR
Texas Instruments
Low-Power Single Buffer/Driver with 3-State Output 5-X2SON -40 to 85
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BCC, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-18 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PBCC-B5 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 25.7 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM |
Alternate Parts for PSN74AUP1G240DPWR
This table gives cross-reference parts and alternative options found for PSN74AUP1G240DPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN74AUP1G240DPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G240DPW | Bus Driver | Texas Instruments | PSN74AUP1G240DPWR vs SN74AUP1G240DPW |
SN74AUP1G240DPWR | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-X2SON -40 to 85 | Texas Instruments | PSN74AUP1G240DPWR vs SN74AUP1G240DPWR |