Part Details for PSR031FL0315Z by Littelfuse Inc
Results Overview of PSR031FL0315Z by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSR031FL0315Z Information
PSR031FL0315Z by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PSR031FL0315Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AC6031
|
Newark | Semiconductor Fuse, High-Speed, 315A, Product Range:Powr-Speed Psr Series, Fuse Current:315A, Blow Characteristic:Very Fast Acting, Fuse Size Metric:51.5Mm X 51.5Mm X 51Mm, Fuse Size Imperial:2.03" X 2.03" X 2.01" Rohs Compliant: Yes |Littelfuse PSR031FL0315Z RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.2000 / $171.6000 | Buy Now |
|
DISTI #
000000000007223188
|
Sager | POWR-SPEED SQB SIZE 31 FLUSH METRIC 315A Min Qty: 3 | 0 |
|
$158.1300 | Buy Now |
|
|
Vyrian | Active | 1471 |
|
RFQ |
Part Details for PSR031FL0315Z
PSR031FL0315Z CAD Models
PSR031FL0315Z Part Data Attributes
|
|
PSR031FL0315Z
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSR031FL0315Z
Littelfuse Inc
Electric Fuse,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 150000 A | |
| Blow Characteristic | FAST | |
| Body Breadth | 50 mm | |
| Body Height | 51.5 mm | |
| Body Length or Diameter | 51.5 mm | |
| Built-in Feature | INDICATOR | |
| Circuit Protection Type | ELECTRIC FUSE | |
| Joule Integral-Nom | 6862 J | |
| Mounting Feature | INLINE/HOLDER | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | BULK | |
| Rated Breaking Capacity | 200000 A | |
| Rated Current | 315 A | |
| Rated Voltage(AC) | 700 V | |
| Rated Voltage(DC) | 600 V | |
| Reference Standard | CCC; CE; CUL; IEC; UL | |
| Surface Mount | NO | |
| Terminal Shape | THREADED |
Alternate Parts for PSR031FL0315Z
This table gives cross-reference parts and alternative options found for PSR031FL0315Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSR031FL0315Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PSR031FS0315Z | Littelfuse Inc | $157.5221 | Electric Fuse, | PSR031FL0315Z vs PSR031FS0315Z |
| PSR030US0315Z | Littelfuse Inc | $185.3714 | Electric Fuse, Fast Blow, 315A, 700VAC, 600VDC, 200000A (IR), Inline/holder, | PSR031FL0315Z vs PSR030US0315Z |
| 6,9URD30TTF0315 | Mersen Electrical Power | Check for Price | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | PSR031FL0315Z vs 6,9URD30TTF0315 |
| 6,9URD31EF0315 | Mersen Electrical Power | Check for Price | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | PSR031FL0315Z vs 6,9URD31EF0315 |
| A070UD30TTI315 | Mersen Electrical Power | Check for Price | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | PSR031FL0315Z vs A070UD30TTI315 |
| A070URD31TTI0315 | Mersen Electrical Power | Check for Price | Electric Fuse, 315A, 700VAC, 200000A (IR), Inline/holder, | PSR031FL0315Z vs A070URD31TTI0315 |
| PC30UD69V315EF | Mersen Electrical Power | Check for Price | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | PSR031FL0315Z vs PC30UD69V315EF |
| A070URD31KI0315 | Mersen Electrical Power | Check for Price | Electric Fuse, 315A, 700VAC, 200000A (IR), Inline/holder, | PSR031FL0315Z vs A070URD31KI0315 |
| 6,9URD31D08A0315 | Mersen Electrical Power | Check for Price | Electric Fuse, 315A, 690VAC, 200000A (IR), Inline/holder, | PSR031FL0315Z vs 6,9URD31D08A0315 |
| AO70URD30TTI0315 | Mersen Electrical Power | Check for Price | Electric Fuse, Very Fast Blow, 315A, 700VAC, 200000A (IR), Inline/holder | PSR031FL0315Z vs AO70URD30TTI0315 |