-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSSI2021SAY - Constant current source in SOT353 package@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4607
|
Newark | Current Reg, Aec-Q101, Sot-353-5, Ic Case/Package:Sot-353, No. Of Pins:5 Pin, Product Range:-, Msl:Msl 1 - Unlimited, Current Regulator Case Style:Sot-353, Forward Current If:-, Forward Current If(Av):-, Forward Voltage:- Rohs Compliant: Yes |Nexperia PSSI2021SAY,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 113155 |
|
$0.0920 | Buy Now |
DISTI #
35AH5102
|
Newark | Pssi2021Say/Sot353/Umt5 Rohs Compliant: Yes |Nexperia PSSI2021SAY,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1230 | Buy Now |
DISTI #
1727-4328-1-ND
|
DigiKey | IC CURRENT SOURCE 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24070 In Stock |
|
$0.1069 / $0.4800 | Buy Now |
DISTI #
PSSI2021SAY,115
|
Avnet Americas | LED Driver Constant Current Source 5-Pin SOT-353 T/R - Tape and Reel (Alt: PSSI2021SAY,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
PSSI2021SAY,115
|
Avnet Americas | LED Driver Constant Current Source 5-Pin SOT-353 T/R - Tape and Reel (Alt: PSSI2021SAY,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
771-PSSI2021SAY-T/R
|
Mouser Electronics | LED Lighting Drivers PSSI2021SAY/SOT353/UMT5 RoHS: Compliant | 293007 |
|
$0.1010 / $0.3800 | Buy Now |
|
Future Electronics | PSSI2021SAY Series 73 V 50 mA SMT Resistor-Equipped PNP Transistor - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 255000Reel |
|
$0.1090 / $0.1160 | Buy Now |
|
Future Electronics | PSSI2021SAY Series 73 V 50 mA SMT Resistor-Equipped PNP Transistor - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.1040 / $0.1110 | Buy Now |
DISTI #
PSSI2021SAY,115
|
Avnet Americas | LED Driver Constant Current Source 5-Pin SOT-353 T/R - Tape and Reel (Alt: PSSI2021SAY,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1026 / $0.1224 | Buy Now |
DISTI #
PSSI2021SAY,115
|
Avnet Americas | LED Driver Constant Current Source 5-Pin SOT-353 T/R - Tape and Reel (Alt: PSSI2021SAY,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1026 / $0.1224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSSI2021SAY,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSSI2021SAY,115
Nexperia
PSSI2021SAY - Constant current source in SOT353 package@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for PSSI2021SAY,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSSI2021SAY,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056564115 | Analog Circuit, 1 Func, PDSO5 | Nexperia | PSSI2021SAY,115 vs 934056564115 |
PSSI2021SAY | Analog Circuit | Nexperia | PSSI2021SAY,115 vs PSSI2021SAY |
PSSI2021SAY | IC SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-88A, SOT-353, 5 PIN, Analog IC:Other | NXP Semiconductors | PSSI2021SAY,115 vs PSSI2021SAY |