Part Details for PT 4-QUATTRO-DIO 1N 5408/R by Phoenix Contact
Overview of PT 4-QUATTRO-DIO 1N 5408/R by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT 4-QUATTRO-DIO 1N 5408/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Component Terminal Blocks 4 POS T DIN Rail 1.5A RoHS: Compliant | 0 |
|
$6.0200 / $8.7400 | Buy Now |
|
Master Electronics | Conn Component Terminal Blocks 4 POS T DIN Rail 1.5A RoHS: Compliant | 0 |
|
$6.0200 / $8.7400 | Buy Now |