Part Details for PT030 by Hutson Industries
Overview of PT030 by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT030
PT030 CAD Models
PT030 Part Data Attributes:
|
PT030
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
PT030
Hutson Industries
TRIAC, 50V V(DRM), 30A I(T)RMS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
Leakage Current-Max | 4 mA | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |