Part Details for PT5-SBWC-20 by Bivar Inc
Overview of PT5-SBWC-20 by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT5-SBWC-20
PT5-SBWC-20 CAD Models
PT5-SBWC-20 Part Data Attributes
|
PT5-SBWC-20
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PT5-SBWC-20
Bivar Inc
Optoelectronic Device, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BIVAR INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.5 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Overall Height | 5.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 22 deg |