Part Details for PT5524A by Rochester Electronics LLC
Overview of PT5524A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT5524A
PT5524A CAD Models
PT5524A Part Data Attributes
|
PT5524A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PT5524A
Rochester Electronics LLC
4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-T5 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT5524A
This table gives cross-reference parts and alternative options found for PT5524A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT5524A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT5523A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5524A vs PT5523A |
PT5527A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5524A vs PT5527A |
PT5526A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5524A vs PT5526A |
PT5524A | 4 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, SMA5, ROHS COMPLIANT, SIP-5 | Texas Instruments | PT5524A vs PT5524A |