PT6305CT
Texas Instruments
Description: 5A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA12

Overview of PT6305CT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for PT6305CT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT6305CT by Texas Instruments

PT6305CT
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Input Voltage-Max
9 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-G12
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
800 kHz
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. PT6305CT
    Texas Instruments
    5A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA12
    VS

Related Parts for PT6305CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT6305CT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT6305CT by Texas Instruments

Select Manufacturer
Which Manufacturer of PT6305CT would you like to use for your alert(s)?
  • Please alert me when PT6305CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT6305CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT6305CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT6305CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT6305CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT6305CT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: