PT65101L508
Description: Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.2A, 42VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-right Angle,

Overview of PT65101L508 by Hartmann Codier GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for PT65101L508 by Hartmann Codier GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT65101L508 by Hartmann Codier GmbH

PT65101L508
Hartmann Codier GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARTMANN CODIER GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Samacsys Manufacturer
Hartmann Codier GmbH
Actuator Type
ARROW SHAPED SLOT
Body Breadth
6.8 mm
Body Height
10 mm
Body Length or Diameter
10 mm
Contact Current(DC)-Max
0.2 A
Contact (DC) Max Rating R Load
.2A@42VDC
Contact Resistance
0.08 mΩ
Contact Voltage(DC)-Max
42 V
Electrical Life
30000 Cycle(s)
Indexing Angle
36 deg
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
10
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
6
Packing Method
TUBE
Sealing
IP67; MOISTURE PROOF; WATER PROOF
Solderability
WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
BINARY CODED DECIMAL
Switch Type
ROTARY CODED SWITCH
Terminal Length
0.118 inch
Termination Type
SOLDER
Want to compare parts?
  1. PT65101L508
    Hartmann Codier GmbH
    Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.2A, 42VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-right Angle,
    VS

Related Parts for PT65101L508

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT65101L508 by Hartmann Codier GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT65101L508 by Hartmann Codier GmbH

Select Manufacturer
Which Manufacturer of PT65101L508 would you like to use for your alert(s)?
  • Please alert me when PT65101L508 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT65101L508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT65101L508 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT65101L508 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT65101L508.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT65101L508 by Hartmann Codier GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: