Part Details for PT65103L254 by Hartmann Codier GmbH
Overview of PT65103L254 by Hartmann Codier GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65103L254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ROTARY CODED SWITCH, 16 POSITIONS, HEXADECIMAL, LATCHED, 0.2A, 42VDC, SOLDER TERMINAL, ARROW SHAPED SLOT ACTUATOR, THROUGH HOLE-RIGHT ANGLE | 32 |
|
$12.0250 / $14.6250 | Buy Now |
Part Details for PT65103L254
PT65103L254 CAD Models
PT65103L254 Part Data Attributes
|
PT65103L254
Hartmann Codier GmbH
Buy Now
Datasheet
|
Compare Parts:
PT65103L254
Hartmann Codier GmbH
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.2A, 42VDC, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARTMANN CODIER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Hartmann Codier GmbH | |
Actuator Type | ARROW SHAPED SLOT | |
Body Breadth | 6.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@42VDC | |
Contact Voltage(DC)-Max | 42 V | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |