Part Details for PT6601D by Rochester Electronics LLC
Overview of PT6601D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT6601D
PT6601D CAD Models
PT6601D Part Data Attributes
|
PT6601D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PT6601D
Rochester Electronics LLC
9A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14, SIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SIP | |
Package Description | SIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | 3.3V INPUT BUS CAPABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T14 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 725 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6601D
This table gives cross-reference parts and alternative options found for PT6601D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6601D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6601D | 7A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SIP-14 | Texas Instruments | PT6601D vs PT6601D |