Part Details for PT6602F by Texas Instruments
Overview of PT6602F by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT6602F
PT6602F CAD Models
PT6602F Part Data Attributes
|
PT6602F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6602F
Texas Instruments
IC 9 A SWITCHING REGULATOR, 725 kHz SWITCHING FREQ-MAX, PSMA14, SIP-14, Switching Regulator or Controller
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | , SMSIP14H,1.3TB | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3.3V INPUT BUS CAPABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-G14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Equivalence Code | SMSIP14H,1.3TB | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 725 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for PT6602F
This table gives cross-reference parts and alternative options found for PT6602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6512B | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6602F vs PT6512B |
PT6601F | 9A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SMD-14 | Texas Instruments | PT6602F vs PT6601F |
PT6513C | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6602F vs PT6513C |
PT6501C | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SURFACE MOUNT PACKAGE-14 | Texas Instruments | PT6602F vs PT6501C |
PT6516F | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6602F vs PT6516F |
PT6508F | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SURFACE MOUNT PACKAGE-14 | Texas Instruments | PT6602F vs PT6508F |
PT6503B | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SURFACE MOUNT PACKAGE-14 | Texas Instruments | PT6602F vs PT6503B |
PT6514B | 8A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, PSMA14 | Texas Instruments | PT6602F vs PT6514B |
PT6505F | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SURFACE MOUNT PACKAGE-14 | Texas Instruments | PT6602F vs PT6505F |
PT6506C | 20A SWITCHING REGULATOR, 725kHz SWITCHING FREQ-MAX, SMA14, SURFACE MOUNT PACKAGE-14 | Texas Instruments | PT6602F vs PT6506C |