There are no models available for this part yet.
Overview of PT6719C by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT6719C by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 17 Pin, Metal, SIP | 5 |
|
$19.0320 | Buy Now | ||
Rochester Electronics | Switching Regulator, Voltage-mode, 14A, 400kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2660 |
|
$19.5200 / $22.9700 | Buy Now |
CAD Models for PT6719C by Texas Instruments
Part Data Attributes for PT6719C by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MODULE
|
Package Description
|
SMD-17
|
Pin Count
|
17
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
3.1 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-XSMA-G17
|
Number of Functions
|
1
|
Number of Terminals
|
17
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
14 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Equivalence Code
|
SMSIP17H,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
400 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for PT6719C
This table gives cross-reference parts and alternative options found for PT6719C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6719C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6703C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, HORIZONTAL SMT-23 | Texas Instruments | PT6719C vs PT6703C |
PT6714C | 14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SMD-17 | Texas Instruments | PT6719C vs PT6714C |
PT6725C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, SIP-23 | Texas Instruments | PT6719C vs PT6725C |
PT6727C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6719C vs PT6727C |
PT6708C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6719C vs PT6708C |
PT6724C | 14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SMD-17 | Texas Instruments | PT6719C vs PT6724C |
PT6715C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, SIP-23 | Texas Instruments | PT6719C vs PT6715C |
PT6729C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6719C vs PT6729C |
PT6706C | 13A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA17, SIP-17 | Texas Instruments | PT6719C vs PT6706C |
PT6721C | 14A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA23, SURFACE MOUNT PACKAGE-23 | Texas Instruments | PT6719C vs PT6721C |
Related Parts for PT6719C
-
PT6728NSwitching Regulator or Controllers
-
PT7M6142NLTA3EXPower Management Circuits
-
PSMN4R0-25YLCPower Field-Effect Transistors
-
PT7M8216B09XZEXLinear Regulator ICs
-
PT74HC245PELine Driver or Receivers
-
PPL2060Rectifier Diodes
-
PSMBJ130ATransient Suppressors
-
PT4662APower Supply Modules
-
PS9317L-V-AXOptocoupler