Part Details for PT6946N by Texas Instruments
Overview of PT6946N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PT6946N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 6A, 400kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$32.3300 / $38.0400 | Buy Now |
Part Details for PT6946N
PT6946N CAD Models
PT6946N Part Data Attributes
|
PT6946N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6946N
Texas Instruments
6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SIP-27
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SIP-27 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP27 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6946N
This table gives cross-reference parts and alternative options found for PT6946N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6946N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7615N | 20A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, VERTICAL MOUNT PACKAGE-27 | Texas Instruments | PT6946N vs PT7615N |
PT7715N | 20A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA27 | Texas Instruments | PT6946N vs PT7715N |
PT6943N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, ROHS COMPLIANT, SIP-27 | Texas Instruments | PT6946N vs PT6943N |