Part Details for PT8A2511PE by Diodes Incorporated
Overview of PT8A2511PE by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT8A2511PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4213
|
Newark | Toaster Controller, 0 To 85Deg C |Diodes Inc. PT8A2511PE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1880 / $0.5100 | Buy Now |
DISTI #
PT8A2511PEDI-ND
|
DigiKey | IC TOASTER CONTROLLER 8DIP Min Qty: 1 Lead time: 40 Weeks Container: Tube |
20 In Stock |
|
$0.4200 / $0.4900 | Buy Now |
DISTI #
PT8A2511PE
|
Avnet Americas | Toaster Controller 3.5 to 5.5V 8-Pin DIP - Rail/Tube (Alt: PT8A2511PE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$0.1376 / $0.1626 | Buy Now |
DISTI #
PT8A2511PE
|
Avnet Silica | Toaster Controller 3.5 to 5.5V 8-Pin DIP (Alt: PT8A2511PE) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PT8A2511PE
PT8A2511PE CAD Models
PT8A2511PE Part Data Attributes
|
PT8A2511PE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT8A2511PE
Diodes Incorporated
Analog Circuit, 1 Func, CMOS, PDIP8, LEAD FREE, MS-001DBA, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.31 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |