Part Details for PTAS5431QPWPRQ1 by Texas Instruments
Overview of PTAS5431QPWPRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTAS5431QPWPRQ1
PTAS5431QPWPRQ1 CAD Models
PTAS5431QPWPRQ1 Part Data Attributes
|
PTAS5431QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTAS5431QPWPRQ1
Texas Instruments
8-W mono automotive class-D audio amplifier with load dump and I<sup>2</sup>C diagnostics 16-HTSSOP -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-05-17 | |
Bandwidth-Nom | 1 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PTAS5431QPWPRQ1
This table gives cross-reference parts and alternative options found for PTAS5431QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTAS5431QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5431QPWPRQ1 | 8-W mono automotive Class-D audio amplifier with load dump and I2C diagnostics 16-HTSSOP -40 to 125 | Texas Instruments | PTAS5431QPWPRQ1 vs TAS5431QPWPRQ1 |