Part Details for PTB20017 by Ericsson
Overview of PTB20017 by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PTB20017
PTB20017 CAD Models
PTB20017 Part Data Attributes
|
PTB20017
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PTB20017
Ericsson
RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PTB20017
This table gives cross-reference parts and alternative options found for PTB20017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB20017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB20017 | RF Power Bipolar Transistor, 2-Element, Ultra High Frequency Band, Silicon, NPN | Infineon Technologies AG | PTB20017 vs PTB20017 |
PH0810-150 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | PTB20017 vs PH0810-150 |
MRF862 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PTB20017 vs MRF862 |
MRF899 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 375A-01, 5 PIN | Motorola Mobility LLC | PTB20017 vs MRF899 |
TP3069 | 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PTB20017 vs TP3069 |
BLV950 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-262A2, 5 PIN, BIP RF Power | NXP Semiconductors | PTB20017 vs BLV950 |