There are no models available for this part yet.
Overview of PTB20097 by Ericsson
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PTB20097 by Ericsson
Part Data Attributes for PTB20097 by Ericsson
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ERICSSON POWER MODULES AB
|
Package Description
|
FLANGE MOUNT, R-CDFM-F6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
EMITTER
|
Collector Current-Max (IC)
|
10 A
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
R-CDFM-F6
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PTB20097
This table gives cross-reference parts and alternative options found for PTB20097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB20097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB20004 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN | Ericsson | PTB20097 vs PTB20004 |
PTB20031 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN | Ericsson | PTB20097 vs PTB20031 |
PTB20001 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN | Ericsson | PTB20097 vs PTB20001 |