Part Details for PTB48511BAZ by Texas Instruments
Overview of PTB48511BAZ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PTB48511BAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PTB48511 - DC-DC Regulated Power Supply Module, 2 Output, 72W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$61.6400 / $72.5200 | Buy Now |
|
ComSIT USA | DUAL COMPLEMENTARY OUTPUT DC/DC CONVERTER FOR DSL DC-DC Regulated Power Supply Module, 2 Output, 72W, Hybrid RoHS: Compliant | Europe - 3 |
|
RFQ |
Part Details for PTB48511BAZ
PTB48511BAZ CAD Models
PTB48511BAZ Part Data Attributes:
|
PTB48511BAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48511BAZ
Texas Instruments
2-OUTPUT 72W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.4 V | |
Output Voltage-Min | 6.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTB48511BAZ
This table gives cross-reference parts and alternative options found for PTB48511BAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB48511BAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB48511BAS | 2-OUTPUT 72W DC-DC REG PWR SUPPLY MODULE, DIP-8 | Texas Instruments | PTB48511BAZ vs PTB48511BAS |