Part Details for PTF56125K00AZEB by Vishay Intertechnologies
Overview of PTF56125K00AZEB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56125K00AZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ1375
|
Newark | Ptf-56 125K .05% T-16 Eb E3 |Vishay PTF56125K00AZEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.4000 | Buy Now |
DISTI #
PTF56125K00AZEB
|
Avnet Americas | Res Metal Film 125kOhm 0.05% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56125K00AZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.6170 / $6.3798 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.9600 | Buy Now |
DISTI #
PTF56125K00AZEB
|
Avnet Americas | Res Metal Film 125kOhm 0.05% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56125K00AZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.6170 / $6.3798 | Buy Now |
DISTI #
PTF56125K00AZEB
|
Avnet Americas | Res Metal Film 125kOhm 0.05% ± 5ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF56125K00AZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.6170 / $6.3798 | Buy Now |
Part Details for PTF56125K00AZEB
PTF56125K00AZEB CAD Models
PTF56125K00AZEB Part Data Attributes
|
PTF56125K00AZEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56125K00AZEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 125000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF56125K00AZEB
This table gives cross-reference parts and alternative options found for PTF56125K00AZEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56125K00AZEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56125K00AZEA | Fixed Resistor, Metal Film, 0.125W, 125000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56125K00AZEB vs PTF56125K00AZEA |