Part Details for PTF5668K100BZBF by Vishay Intertechnologies
Overview of PTF5668K100BZBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5668K100BZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5668K100BZBF
|
Avnet Americas | Resistor, 68.1 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Bulk (Alt: PTF5668K100BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 / $9.5316 | Buy Now |
DISTI #
71-PTF5668K100BZBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 68.1Kohms .1% 5ppm RoHS: Not Compliant | 261 |
|
$9.2100 / $15.0200 | Buy Now |
DISTI #
PTF5668K100BZBF
|
TTI | Metal Film Resistors - Through Hole 1/8watt 68.1Kohms .1% 5ppm Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 800 In Stock |
|
$2.9000 / $3.2600 | Buy Now |
DISTI #
PTF5668K100BZBF
|
Avnet Abacus | Resistor, 68.1 kOhm, � 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF5668K100BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF5668K100BZBF
PTF5668K100BZBF CAD Models
PTF5668K100BZBF Part Data Attributes
|
PTF5668K100BZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5668K100BZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 68100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF5668K100BZBF
This table gives cross-reference parts and alternative options found for PTF5668K100BZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5668K100BZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5668K100BZEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5668K100BZBF vs PTF5668K100BZEK |
PTF5668K100BZEK | Fixed Resistor, Metal Film, 0.125W, 68100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5668K100BZBF vs PTF5668K100BZEK |
PTF5668K100BZEA | Fixed Resistor, Metal Film, 0.125W, 68100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5668K100BZBF vs PTF5668K100BZEA |
PTF5668K100BZRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5668K100BZBF vs PTF5668K100BZRE |
PTF5668K100BZEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF5668K100BZBF vs PTF5668K100BZEA |
PTF5668K100BZR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 68100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5668K100BZBF vs PTF5668K100BZR6 |
PTF5668K100BZR6 | Fixed Resistor, Metal Film, 0.125W, 68100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5668K100BZBF vs PTF5668K100BZR6 |
PTF5668K100BZEB | Fixed Resistor, Metal Film, 0.125W, 68100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5668K100BZBF vs PTF5668K100BZEB |