Part Details for PTH03020WAH by Texas Instruments
Results Overview of PTH03020WAH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PTH03020WAH Information
PTH03020WAH by Texas Instruments is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTH03020WAH | Texas Instruments | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85 |
Price & Stock for PTH03020WAH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ |
US Tariff Estimator: PTH03020WAH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PTH03020WAH
PTH03020WAH Part Data Attributes
|
|
PTH03020WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03020WAH
Texas Instruments
22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFM | |
| Package Description | Dma, | |
| Pin Count | 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.40.85.00 | |
| Additional Feature | Remote Shutdown | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Csa | |
| Control Mode | Voltage-Mode | |
| Efficiency (Main Output) | 95% | |
| Input Voltage-Max | 3.65 V | |
| Input Voltage-Min | 2.95 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | R-XDMA-P10 | |
| JESD-609 Code | e3 | |
| Length | 37.97 Mm | |
| Line Regulation-Max | 0.25% | |
| Load Regulation-Max | 0.25% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 22 A | |
| Output Voltage-Max | 2.5 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 2 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current;Thermal | |
| Qualification Status | Not Qualified | |
| Ripple Voltage (Main Out) | 0.007 Vrms | |
| Seated Height-Max | 9 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 340 Khz | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 3.18 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 55 W | |
| Trim/Adjustable Output | Yes | |
| Width | 22.1 Mm |
Alternate Parts for PTH03020WAH
This table gives cross-reference parts and alternative options found for PTH03020WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03020WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTH03020WAD | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | PTH03020WAH vs PTH03020WAD |
| ATH22T033-9JL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH03020WAH vs ATH22T033-9JL |
| ATH22T033-9SJ | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH03020WAH vs ATH22T033-9SJ |
PTH03020WAH Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the PTH03020WAH is 30V, but it's recommended to operate within the specified input voltage range of 12V to 20V for optimal performance and reliability.
-
To ensure the PTH03020WAH operates within its specified temperature range of -40°C to 125°C, provide adequate heat sinking, avoid overheating, and ensure good airflow around the device.
-
For optimal performance, follow the recommended PCB layout guidelines in the datasheet, including using a solid ground plane, minimizing trace lengths, and placing decoupling capacitors close to the device.
-
Yes, the PTH03020WAH is suitable for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its high MTBF (mean time between failures) and robust design.
-
To troubleshoot issues with the PTH03020WAH, follow a systematic approach, checking for proper power supply, correct PCB layout, and ensuring that the device is operated within its specified parameters.