Part Details for PTH03020WAST by Texas Instruments
Overview of PTH03020WAST by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH03020WAST | Texas Instruments | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 |
Price & Stock for PTH03020WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03020WAST-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V Min Qty: 13 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
574 In Stock |
|
$24.7800 | Buy Now |
DISTI #
PTH03020WAST-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V Min Qty: 13 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.8310 | Buy Now |
DISTI #
595-PTH03020WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 22A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Not Compliant | 0 |
|
$23.5700 | Order Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 320 |
|
$26.3872 / $34.0480 | Buy Now | |
|
Rochester Electronics | PTH03020W 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 574 |
|
$21.2700 / $25.0300 | Buy Now |
Part Details for PTH03020WAST
PTH03020WAST CAD Models
PTH03020WAST Part Data Attributes
|
PTH03020WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03020WAST
Texas Instruments
22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.25% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.18 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH03020WAST
This table gives cross-reference parts and alternative options found for PTH03020WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03020WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH22T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH03020WAST vs ATH22T033-9J |
ATH22T033-9J | 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03020WAST vs ATH22T033-9J |
PTH03020WAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03020WAST vs PTH03020WAS |
ATH22T033-9JL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03020WAST vs ATH22T033-9JL |
PMH4518TS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | PTH03020WAST vs PMH4518TS |
PTH03020WAZT | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03020WAST vs PTH03020WAZT |
PTH03020WAST | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03020WAST vs PTH03020WAST |
PMH4518TS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Flex Ltd | PTH03020WAST vs PMH4518TS |
ATH22T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH03020WAST vs ATH22T033-9JL |
PTH03020WAZ | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03020WAST vs PTH03020WAZ |