Part Details for PTH03030WAST by Artesyn Embedded Technologies
Overview of PTH03030WAST by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH03030WAST
PTH03030WAST CAD Models
PTH03030WAST Part Data Attributes:
|
PTH03030WAST
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH03030WAST
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X13 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH03030WAST
This table gives cross-reference parts and alternative options found for PTH03030WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03030WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMJ4718TSR | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Ericsson | PTH03030WAST vs PMJ4718TSR |
PTH03030WAST | 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH03030WAST vs PTH03030WAST |
PTH03030WAS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Vertiv Inc | PTH03030WAST vs PTH03030WAS |
PTH03030WAZT | 30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Surface Mount Module -40 to 85 | Texas Instruments | PTH03030WAST vs PTH03030WAZT |
PTH03030WAZT | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03030WAST vs PTH03030WAZT |
PMJ4718TS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, 13 PIN | Flex Ltd | PTH03030WAST vs PMJ4718TS |
PTH03030WAZ | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03030WAST vs PTH03030WAZ |
PTH03030WAS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Artesyn Embedded Technologies | PTH03030WAST vs PTH03030WAS |