Part Details for PTH03050WAD by Texas Instruments
Overview of PTH03050WAD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03050WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4277
|
Newark | Ic, Dc/Dc 3.3Vin 6A Adj O/P, 3050, Output Power Max:15W, Output Voltage Min:800Mv, Output Voltage Max:2.5V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Dip, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH03050WAD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$17.4800 / $20.8900 | Buy Now |
DISTI #
296-32713-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 6A Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5488 / $14.1200 | Buy Now |
DISTI #
595-PTH03050WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Wide Adj Module w/ Auto-Track RoHS: Compliant | 114 |
|
$11.2500 / $14.4100 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | 37 |
|
$12.5356 / $15.2460 | Buy Now | |
|
Ameya Holding Limited | 1497 |
|
RFQ |
Part Details for PTH03050WAD
PTH03050WAD CAD Models
PTH03050WAD Part Data Attributes
|
PTH03050WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03050WAD
Texas Instruments
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH03050WAD
This table gives cross-reference parts and alternative options found for PTH03050WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03050WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03050WAD | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03050WAD vs PTH03050WAD |
PTH03050WAH | 6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85 | Texas Instruments | PTH03050WAD vs PTH03050WAH |