Part Details for PTH03060WAZT by Vertiv Inc
Overview of PTH03060WAZT by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH03060WAZT
PTH03060WAZT CAD Models
PTH03060WAZT Part Data Attributes
|
PTH03060WAZT
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH03060WAZT
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH03060WAZT
This table gives cross-reference parts and alternative options found for PTH03060WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03060WAS | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Artesyn Embedded Technologies | PTH03060WAZT vs PTH03060WAS |
ATH10T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03060WAZT vs ATH10T033-9J |
PTH03060WAZ | DC-DC Regulated Power Supply Module | Emerson Electric Company | PTH03060WAZT vs PTH03060WAZ |
ATH10T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03060WAZT vs ATH10T033-9JL |
PTH03060WAZ | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03060WAZT vs PTH03060WAZ |
PTH03060WAS | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Vertiv Inc | PTH03060WAZT vs PTH03060WAS |
PMF4218TSR | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PTH03060WAZT vs PMF4218TSR |
PTH03060WAZT | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03060WAZT vs PTH03060WAZT |
ATH10T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03060WAZT vs ATH10T033-9JL |
PTH03060WAZT | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03060WAZT vs PTH03060WAZT |