Part Details for PTH04T220WAST by Texas Instruments
Overview of PTH04T220WAST by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04T220WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PTH04T220W 16-A, 2.2-V to 5.5-V Input, Non-Isolated, Wide-Output, Adjustable Power Module with TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 419 |
|
$15.6800 / $18.4500 | Buy Now |
Part Details for PTH04T220WAST
PTH04T220WAST CAD Models
PTH04T220WAST Part Data Attributes
|
PTH04T220WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04T220WAST
Texas Instruments
16-A, 2.2-V to 5.5-V Input, Non-Isolated, Wide-Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | PLASTIC, DIP-11 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXMA-B11 | |
JESD-609 Code | e0 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 52.8 W | |
Trim/Adjustable Output | YES | |
Width | 18.92 mm |
Alternate Parts for PTH04T220WAST
This table gives cross-reference parts and alternative options found for PTH04T220WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04T220WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04T220WAZT | 16-A, 2.2-V to 5.5-V Input, Non-Isolated, Wide-Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T220WAST vs PTH04T220WAZT |
PTH04T220WAS | 16-A, 2.2-V to 5.5-V Input, Non-Isolated, Wide-Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T220WAST vs PTH04T220WAS |
PTH04T220WAZ | 16-A, 2.2-V to 5.5-V Input, Non-Isolated, Wide-Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T220WAST vs PTH04T220WAZ |