Part Details for PTH04T231WAZT by Texas Instruments
Overview of PTH04T231WAZT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04T231WAZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH04T231WAZT-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 25 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
452 In Stock |
|
$12.2300 | Buy Now |
DISTI #
PTH04T231WAZT-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 25 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7627 | Buy Now |
DISTI #
595-PTH04T231WAZT
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 2.2V-5.5Vin Non- Iso Adj Pwr Module RoHS: Compliant | 0 |
|
$11.5400 / $11.7600 | Order Now |
|
Rochester Electronics | PTH04T231W 6-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 452 |
|
$10.5000 / $12.3500 | Buy Now |
|
Ameya Holding Limited | MODULE PIP 6A 2.2V/5.5V 10SMD | 200 |
|
RFQ |
Part Details for PTH04T231WAZT
PTH04T231WAZT CAD Models
PTH04T231WAZT Part Data Attributes
|
PTH04T231WAZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04T231WAZT
Texas Instruments
6-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X10 | |
JESD-609 Code | e1 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01167 Vrms | |
Seated Height-Max | 8 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH04T231WAZT
This table gives cross-reference parts and alternative options found for PTH04T231WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04T231WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04T231WAZ | 6-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T231WAZT vs PTH04T231WAZ |