Part Details for PTH05000WAD by Texas Instruments
Overview of PTH05000WAD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05000WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32714-ND
|
DigiKey | DC DC CONVERTER 0.9-3.6V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2732 In Stock |
|
$10.0490 / $12.2800 | Buy Now |
DISTI #
595-PTH05000WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 5VInput Wide-Out Adj Plug-in Pwr Mod RoHS: Compliant | 228 |
|
$9.9700 / $12.2800 | Buy Now |
|
Rochester Electronics | PTH05000W 6 A, 5-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 4 |
|
$9.1400 / $10.7500 | Buy Now |
|
Ameya Holding Limited | MODULE PIP 5VIN 6A ADJ T/H | 2550 |
|
RFQ |
Part Details for PTH05000WAD
PTH05000WAD CAD Models
PTH05000WAD Part Data Attributes
|
PTH05000WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05000WAD
Texas Instruments
6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | "UL,CSA" | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e3 | |
Length | 18.92 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0106 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH05000WAD
This table gives cross-reference parts and alternative options found for PTH05000WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05000WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05000WAH | 6 A, 5-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85 | Texas Instruments | PTH05000WAD vs PTH05000WAH |