Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Texas Instruments | Output Power Max:-; Output Voltage Min:900Mv; Output Voltage Max:3.6V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Min:4.5V; Input Voltage Dc Max:5.5V Rohs Compliant: No |TEXAS INSTRUMENTS PTH05000WAS. | $10.1800 / $12.8400 |
|
View Details |