Part Details for PTH05010WAH by Texas Instruments
Overview of PTH05010WAH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05010WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20402-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 15A Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1048 In Stock |
|
$15.5151 / $18.9600 | Buy Now |
DISTI #
595-PTH05010WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 15A 5V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Compliant | 92 |
|
$15.5100 / $18.9600 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT 54 W DC-DC REG PWR SUPPLY MODULE | 12 |
|
$20.4060 / $21.4800 | Buy Now |
|
Rochester Electronics | PTH05010W 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$14.3200 / $16.8400 | Buy Now |
|
Ameya Holding Limited | PTH05010WAH 直流-直流电源模块, 5 V输入, 10针 DIP 模块封装 | 6843 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP@ | 735 |
|
RFQ |
Part Details for PTH05010WAH
PTH05010WAH CAD Models
PTH05010WAH Part Data Attributes
|
PTH05010WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05010WAH
Texas Instruments
15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-P10 | |
JESD-609 Code | e3 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0106 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 325 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH05010WAH
This table gives cross-reference parts and alternative options found for PTH05010WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05010WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH15T05-9SJ | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH05010WAH vs ATH15T05-9SJ |
PTH05010WAD | DC-DC Regulated Power Supply Module, 1 Output, 54W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05010WAH vs PTH05010WAD |
ATH15T05-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Artesyn Embedded Technologies | PTH05010WAH vs ATH15T05-9SJ |
PTH05010WAD | 15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module | Texas Instruments | PTH05010WAH vs PTH05010WAD |