Part Details for PTH08080WAS by Texas Instruments
Overview of PTH08080WAS by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH08080WAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7196
|
Newark | Dc/Dc Converter, Output Power Max:10W, Output Voltage Min:900Mv, Output Voltage Max:5.5V, Output Current Max:2.25A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Surface Mount Dip, Input Voltage Dc Min:4.5V, Input Rohs Compliant: No |TEXAS INSTRUMENTS PTH08080WAS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.9000 / $13.5700 | Buy Now |
DISTI #
296-19803-ND
|
DigiKey | DC DC CONVERTER 0.9-5.5V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1699 In Stock |
|
$6.5825 / $7.5100 | Buy Now |
DISTI #
595-PTH08080WAS
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pwr Mdl RoHS: Not Compliant | 312 |
|
$7.0000 / $8.7700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2.25A, 300KHZ SWITCHING FREQ-MAX, HYBRID, PDMA5 | 18 |
|
$16.5760 / $20.1600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2.25A, 300KHZ SWITCHING FREQ-MAX, HYBRID, PDMA5 | 3 |
|
$10.7745 / $14.6925 | Buy Now |
|
Rochester Electronics | PTH08080W 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$6.5300 / $7.6800 | Buy Now |
Part Details for PTH08080WAS
PTH08080WAS CAD Models
PTH08080WAS Part Data Attributes
|
PTH08080WAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08080WAS
Texas Instruments
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DMA | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.18 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for PTH08080WAS
This table gives cross-reference parts and alternative options found for PTH08080WAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08080WAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08080WAZT | 2.25A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDMA5, ROHS COMPLIANT PACKAGE-5 | Rochester Electronics LLC | PTH08080WAS vs PTH08080WAZT |
PTH08080WAST | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH08080WAS vs PTH08080WAST |
PTH08080WAZ | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH08080WAS vs PTH08080WAZ |