Part Details for PTH08080WAST by Texas Instruments
Overview of PTH08080WAST by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH08080WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTH08080WAST-ND
|
DigiKey | DC DC CONVERTER 0.9-5.5V Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3132 | Buy Now |
DISTI #
595-PTH08080WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.25A Wide Input/ Out Adj Mini Pwr Mdl RoHS: Not Compliant | 0 |
|
$7.1600 / $7.2900 | Order Now |
|
Ameya Holding Limited | MODULE PIP 18VIN 2.25A ADJ SMD | 945 |
|
RFQ |
Part Details for PTH08080WAST
PTH08080WAST CAD Models
PTH08080WAST Part Data Attributes
|
PTH08080WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08080WAST
Texas Instruments
2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.25 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.18 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for PTH08080WAST
This table gives cross-reference parts and alternative options found for PTH08080WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08080WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08080WAS | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH08080WAST vs PTH08080WAS |
PTH08080WAS | 2.25A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, PDMA5, PACKAGE-5 | Rochester Electronics LLC | PTH08080WAST vs PTH08080WAS |
PTH08080WAZ | 2.25 A, 4.5-V to 18-V Input Wide Adjust Miniature Power Module 5-Surface Mount Module -40 to 85 | Texas Instruments | PTH08080WAST vs PTH08080WAZ |