-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4747
|
Newark | Dc/Dc, 14Vin, 16A, 1.5%, Adj, Module, Output Power Max:88W, Output Voltage Min:690Mv, Output Voltage Max:5.5V, Output Current Max:16A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Dip, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T220WAD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.2900 / $34.7900 | Buy Now |
DISTI #
296-20438-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
441 In Stock |
|
$20.8211 / $25.4400 | Buy Now |
DISTI #
2156-PTH08T220WAD-ND
|
DigiKey | DC DC CONVERTER 0.69-5.5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$22.3900 | Buy Now |
DISTI #
595-PTH08T220WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 16A 4.5-14V-Input Wide-Out Adj Pwr Mdl RoHS: Compliant | 90 |
|
$20.8200 / $25.0500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 36 |
|
$47.2328 / $55.5680 | Buy Now |
|
Rochester Electronics | PTH08T220W 16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 36 |
|
$19.2100 / $22.6000 | Buy Now |
|
Ameya Holding Limited | PTH08T220WAD 直流-直流电源模块, 11针 DIP 模块封装 | 440 |
|
RFQ | |
DISTI #
3009732
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.5812 | Buy Now |
DISTI #
3009732
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.3958 / $46.7675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTH08T220WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T220WAD
Texas Instruments
16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXMA-P11 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0053 Vrms | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 52.8 W | |
Trim/Adjustable Output | YES | |
Width | 18.92 mm |
This table gives cross-reference parts and alternative options found for PTH08T220WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T220WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T220WAH | 16-A, 4.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 11-Through-Hole Module -40 to 85 | Texas Instruments | PTH08T220WAD vs PTH08T220WAH |