Part Details for PTH08T240FAD by Texas Instruments
Overview of PTH08T240FAD by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH08T240FAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH08T240FAD-ND
|
DigiKey | DC DC CONVERTER 0.69-2V Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
714 In Stock |
|
$19.1900 | Buy Now |
DISTI #
296-22771-ND
|
DigiKey | DC DC CONVERTER 0.69-2V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
98 In Stock |
|
$17.8457 / $21.8000 | Buy Now |
DISTI #
595-PTH08T240FAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 10-A 4.5-14V Input Pwr Module RoHS: Compliant | 69 |
|
$17.5400 / $21.7800 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 35 |
|
$15.4406 / $16.0583 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 12 |
|
$28.5950 / $30.1000 | Buy Now |
|
Rochester Electronics | PTH08T240F 10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems RoHS: Not Compliant Status: Active Min Qty: 1 | 714 |
|
$16.4700 / $19.3700 | Buy Now |
|
Ameya Holding Limited | PTH08T240FAD , 直流-直流电源模块, 10A, 可调输出, 0.69 → 2 V, 降压, 340 kHz, 11针 DIP 模块封装 | 903 |
|
RFQ |
Part Details for PTH08T240FAD
PTH08T240FAD CAD Models
PTH08T240FAD Part Data Attributes:
|
PTH08T240FAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T240FAD
Texas Instruments
10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | Module-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P11 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 2 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00353 Vrms | |
Seated Height-Max | 8.64 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH08T240FAD
This table gives cross-reference parts and alternative options found for PTH08T240FAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T240FAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T240FAZT | 10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T240FAD vs PTH08T240FAZT |
PTH08T240FAZ | 10-A, 4.5-V to 14-V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T240FAD vs PTH08T240FAZ |