Part Details for PTH08T255WAZ by Texas Instruments
Overview of PTH08T255WAZ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH08T255WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH08T255WAZ-ND
|
DigiKey | DC DC CONVERTER 3-5.25V Min Qty: 5 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
232 In Stock |
|
$70.3500 | Buy Now |
DISTI #
296-24126-ND
|
DigiKey | DC DC CONVERTER 3-5.25V Min Qty: 5 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.0116 | Buy Now |
DISTI #
595-PTH08T255WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 40A,8-14V In,3-5.25V Out,Non-Iso Pwr Mod RoHS: Compliant | 0 |
|
$66.3900 / $75.0000 | Order Now |
|
Rochester Electronics | PTH08T255W 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 232 |
|
$60.3700 / $71.0200 | Buy Now |
Part Details for PTH08T255WAZ
PTH08T255WAZ CAD Models
PTH08T255WAZ Part Data Attributes
|
PTH08T255WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T255WAZ
Texas Instruments
40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | MODULE-22 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQMA-B22 | |
JESD-609 Code | e1 | |
Length | 38.61 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 40 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 10.23 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 210 W | |
Trim/Adjustable Output | YES | |
Width | 25.91 mm |
Alternate Parts for PTH08T255WAZ
This table gives cross-reference parts and alternative options found for PTH08T255WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T255WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR8210S/C | DC-DC Regulated Power Supply Module, 38.61 X 25.91 MM, 9.64 MM HEIGHT, ROHS COMPLIANT, PACKAGE-22 | Ericsson | PTH08T255WAZ vs PMR8210S/C |
PTH08T255WAZT | 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T255WAZ vs PTH08T255WAZT |
PMR8210P/B | DC-DC Regulated Power Supply Module, 38.61 X 25.91 MM, 9.64 MM HEIGHT, ROHS COMPLIANT, PACKAGE-22 | Flex Ltd | PTH08T255WAZ vs PMR8210P/B |
PMR8210SR/B | DC-DC Regulated Power Supply Module, 38.61 X 25.91 MM, 9.64 MM HEIGHT, ROHS COMPLIANT, PACKAGE-22 | Flex Ltd | PTH08T255WAZ vs PMR8210SR/B |
PMR8210P/B | DC-DC Regulated Power Supply Module, 38.61 X 25.91 MM, 9.64 MM HEIGHT, ROHS COMPLIANT, PACKAGE-22 | Ericsson | PTH08T255WAZ vs PMR8210P/B |
PTH08T255WAS | 40A, 8V to 14V Input, 3V to 5.25V Output, Non-Isolated, Power Module with TurboTrans 22-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T255WAZ vs PTH08T255WAS |
PMR8210SR/B | DC-DC Regulated Power Supply Module, 38.61 X 25.91 MM, 9.64 MM HEIGHT, ROHS COMPLIANT, PACKAGE-22 | Ericsson | PTH08T255WAZ vs PMR8210SR/B |
PMR8210S/B | DC-DC Regulated Power Supply Module, 38.61 X 25.91 MM, 9.64 MM HEIGHT, ROHS COMPLIANT, PACKAGE-22 | Ericsson | PTH08T255WAZ vs PMR8210S/B |
PMR8210SR/C | DC-DC Regulated Power Supply Module, 38.61 X 25.91 MM, 9.64 MM HEIGHT, ROHS COMPLIANT, PACKAGE-22 | Flex Ltd | PTH08T255WAZ vs PMR8210SR/C |