Part Details for PTH12010WAZ by Texas Instruments
Overview of PTH12010WAZ by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12010WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20456-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 66W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
33 In Stock |
|
$21.0858 / $25.7600 | Buy Now |
DISTI #
595-PTH12010WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 12A 12V Input WideAdj Module RoHS: Compliant | 27 |
|
$21.0800 / $25.7600 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 1 |
|
$18.2427 / $19.5458 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 12 |
|
$22.3683 / $23.5456 | Buy Now |
|
Ameya Holding Limited | 601 |
|
RFQ | ||
|
Chip1Cloud | 12-A, 12-V INPUT NON-ISOLATED WIDE-OUTPUT ADJUST POWER MODULE | 7900 |
|
RFQ |
Part Details for PTH12010WAZ
PTH12010WAZ CAD Models
PTH12010WAZ Part Data Attributes
|
PTH12010WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12010WAZ
Texas Instruments
1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e1 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01167 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12010WAZ
This table gives cross-reference parts and alternative options found for PTH12010WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12010WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH12K12-9J | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE | Vertiv Inc | PTH12010WAZ vs ATH12K12-9J |
ATH12K12-9J | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12010WAZ vs ATH12K12-9J |
ATH12K12-9JL | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, LEAD FREE | Vertiv Inc | PTH12010WAZ vs ATH12K12-9JL |
PTH12010WAZT | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010WAZ vs PTH12010WAZT |
PTH12010WAZ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12010WAZ vs PTH12010WAZ |
PMG8618LSR | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, 10 PIN | Ericsson | PTH12010WAZ vs PMG8618LSR |
PTH12010WAZ | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12010WAZ vs PTH12010WAZ |
PTH12010WAS | 1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, PACKEGE -10 | Vertiv Inc | PTH12010WAZ vs PTH12010WAS |
MPDTH12010WAS | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, LEAD FREE, SMD-10 | Murata Manufacturing Co Ltd | PTH12010WAZ vs MPDTH12010WAS |
PTH12010WAZT | 1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12010WAZ vs PTH12010WAZT |