Part Details for PTH12050WAZ by Artesyn Embedded Technologies
Overview of PTH12050WAZ by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12050WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9463
|
Newark | Dc-Dc Converter, Non Iso Pol, 1 O/P, 33W, 6A, Output Power Max:33W, Output Voltage Min:1.2V, Output Voltage Max:5.5V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Surface Mount Dip Rohs Compliant: Yes |Artesyn Embedded Technologies PTH12050WAZ Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
826-PTH12050WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 10.8-13.2Vin 5.5V 6A 0.870" x0.495"x0.335 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PTH12050WAZ
PTH12050WAZ CAD Models
PTH12050WAZ Part Data Attributes
|
PTH12050WAZ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH12050WAZ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | Line and Load Regulation considered for Max Vout | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CB, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-B6 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.000275% | |
Load Regulation-Max | 0.090909% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0088375 Vrms | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for PTH12050WAZ
This table gives cross-reference parts and alternative options found for PTH12050WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH06K12-9JL | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12050WAZ vs ATH06K12-9JL |
ATH06K12-9J | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12050WAZ vs ATH06K12-9J |
PTH12050WAST | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050WAZ vs PTH12050WAST |
PTH12050WAZT | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050WAZ vs PTH12050WAZT |
PTH12050WAZ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050WAZ vs PTH12050WAZ |
ATH06K12-9JL | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAZ vs ATH06K12-9JL |
ATH06K12-9J | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAZ vs ATH06K12-9J |
ATH06K12-9SJL | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAZ vs ATH06K12-9SJL |
ATH06K12-9JL | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12050WAZ vs ATH06K12-9JL |
PTH12050WAS | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050WAZ vs PTH12050WAS |