Part Details for PTH12050YAZ by Texas Instruments
Overview of PTH12050YAZ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12050YAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH12050YAZ-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
448 In Stock |
|
$16.8600 | Buy Now |
DISTI #
296-20482-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.3639 / $20.4500 | Buy Now |
DISTI #
595-PTH12050YAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 12V-In DDR/QDR Mry Bust Term Module RoHS: Compliant | 41 |
|
$15.6900 / $20.8600 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 22 |
|
$17.2760 / $21.0114 | Buy Now | |
|
Rochester Electronics | PTH12050Y 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module RoHS: Not Compliant Status: Active Min Qty: 1 | 448 |
|
$14.4700 / $17.0200 | Buy Now |
Part Details for PTH12050YAZ
PTH12050YAZ CAD Models
PTH12050YAZ Part Data Attributes
|
PTH12050YAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12050YAZ
Texas Instruments
6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12050YAZ
This table gives cross-reference parts and alternative options found for PTH12050YAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050YAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12050YAZT | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH12050YAZ vs PTH12050YAZT |
PTH12050YAZT | 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH12050YAZ vs PTH12050YAZT |
PTH12050YAST | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH12050YAZ vs PTH12050YAST |
PTH12050YAS | 1-OUTPUT 10.8W DC-DC REG PWR SUPPLY MODULE, | Vertiv Inc | PTH12050YAZ vs PTH12050YAS |
PTH12050YAS | 6 A, 12-V Input Non-Isolated DDR/QDR Memory Bus Termination Module 6-Surface Mount Module -40 to 85 | Texas Instruments | PTH12050YAZ vs PTH12050YAS |
PTH12050YAZ | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH12050YAZ vs PTH12050YAZ |
PTH12050YAS | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH12050YAZ vs PTH12050YAS |
PTH12050YAZT | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12050YAZ vs PTH12050YAZT |