Part Details for PTH12060WAZ by Texas Instruments
Overview of PTH12060WAZ by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12060WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07314846
|
Arrow Electronics | Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 10A 10-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2206 | Americas - 15 |
|
$15.4700 / $17.1800 | Buy Now |
DISTI #
296-20488-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 55W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
91 In Stock |
|
$16.1935 / $19.7900 | Buy Now |
DISTI #
65551885
|
Verical | Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 10A 10-Pin SMD Module Tray Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 15 |
|
$15.4700 / $17.1800 | Buy Now |
DISTI #
595-PTH12060WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 10A 12V Input WideAdj Module RoHS: Compliant | 44 |
|
$16.1900 / $19.7900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 13 |
|
$18.2000 / $20.4750 | Buy Now | |
|
Quest Components | 9 |
|
$14.4660 / $19.2880 | Buy Now | |
|
Quest Components | 14 |
|
$27.7657 / $29.2270 | Buy Now | |
|
Quest Components | 691 |
|
$32.1480 / $42.8640 | Buy Now |
Part Details for PTH12060WAZ
PTH12060WAZ CAD Models
PTH12060WAZ Part Data Attributes
|
PTH12060WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12060WAZ
Texas Instruments
1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e1 | |
Length | 25.27 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.36% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01167 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
Alternate Parts for PTH12060WAZ
This table gives cross-reference parts and alternative options found for PTH12060WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12060WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH10K12-9SL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE | Vertiv Inc | PTH12060WAZ vs ATH10K12-9SL |
PTH12060WAZT | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12060WAZ vs PTH12060WAZT |
PTH12060WAST | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, PACKEGE -10 | Vertiv Inc | PTH12060WAZ vs PTH12060WAST |
ATH10K12-9SJL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, LEAD FREE | Vertiv Inc | PTH12060WAZ vs ATH10K12-9SJL |
PTH12060WAST | 1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060WAZ vs PTH12060WAST |
PTH12060WAZ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | PTH12060WAZ vs PTH12060WAZ |
PTH12060WAS | 1.2 to 5.5 V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH12060WAZ vs PTH12060WAS |
PTH12060WAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH12060WAZ vs PTH12060WAS |
PTH12060WAZ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH12060WAZ vs PTH12060WAZ |