Part Details for PTLGP1-Q-T/R by APEM Inc
Overview of PTLGP1-Q-T/R by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTLGP1-Q-T/R
PTLGP1-Q-T/R CAD Models
PTLGP1-Q-T/R Part Data Attributes
|
PTLGP1-Q-T/R
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PTLGP1-Q-T/R
APEM Inc
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.032 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 1.6764 mm | |
Body Height | 1.6764 mm | |
Body Length or Diameter | 4.699 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for PTLGP1-Q-T/R
This table gives cross-reference parts and alternative options found for PTLGP1-Q-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTLGP1-Q-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs DTSGMW-65R-V-T/R |
DTSGMW-66N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs DTSGMW-66N-Q-T/R |
DTSGMW-66R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs DTSGMW-66R-Q-B |
DTSGMW-65N-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs DTSGMW-65N-V-B |
DTSGMW-66R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs DTSGMW-66R-V-T/R |
DTSGMW-66N-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs DTSGMW-66N-V-B |
DTSGMW-65T-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs DTSGMW-65T-V-T/R |
PTLGP2-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs PTLGP2-Q-T/R |
TJ-426-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs TJ-426-Q-T/R |
DTSGMW-65R-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | PTLGP1-Q-T/R vs DTSGMW-65R-V-B |