-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 nA Quad, RRIO, Nanopower Operational Amplifier for Cost-Optimized Systems 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTLV8544PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTLV8544PWT
Texas Instruments
500 nA Quad, RRIO, Nanopower Operational Amplifier for Cost-Optimized Systems 14-TSSOP -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-12-13 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3400 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PTLV8544PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTLV8544PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV8544PWR | Quad, 3.6-V, 8-kHz, ultra low quiescent current (500-nA), RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | PTLV8544PWT vs TLV8544PWR |
TLV8544PWT | 500 nA Quad, RRIO, Nanopower Operational Amplifier for Cost-Optimized Systems 14-TSSOP -40 to 125 | Texas Instruments | PTLV8544PWT vs TLV8544PWT |