Part Details for PTMA080302MV1 by Infineon Technologies AG
Overview of PTMA080302MV1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTMA080302MV1
PTMA080302MV1 CAD Models
PTMA080302MV1 Part Data Attributes
|
PTMA080302MV1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PTMA080302MV1
Infineon Technologies AG
Wide Band High Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GREEN, PLASTIC, MO-166, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP20,.56 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 31 dB | |
Input Power-Max (CW) | 16 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP20,.56 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES |
Alternate Parts for PTMA080302MV1
This table gives cross-reference parts and alternative options found for PTMA080302MV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTMA080302MV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTMA080302MV1R250AUMA1 | Wide Band Medium Power Amplifier, | Infineon Technologies AG | PTMA080302MV1 vs PTMA080302MV1R250AUMA1 |