Part Details for PTN3355BSMP by NXP Semiconductors
Overview of PTN3355BSMP by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN3355BSMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3509
|
Newark | Low Power Displayport To Vga Adapter With Integrated 1 : 2 Vga Switch/ Reel Rohs Compliant: Yes |Nxp PTN3355BSMP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.7400 | Buy Now |
DISTI #
61AC1385
|
Newark | Interface Bridge, Disply Port-Vga, Hvqfn, Bridge Type:Display Port To Vga, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V, Interface Case Style:Hvqfn, No. Of Pins:40Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Nxp PTN3355BSMP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9800 / $3.1300 | Buy Now |
|
Chip1Cloud | IC DISPLAYPORT TO VGA 40HVQFN | 2060 |
|
RFQ |
Part Details for PTN3355BSMP
PTN3355BSMP CAD Models
PTN3355BSMP Part Data Attributes
|
PTN3355BSMP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PTN3355BSMP
NXP Semiconductors
PTN3355 - Low power DisplayPort to VGA adapter with integrated 1 : 2 VGA switch QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |