Part Details for PTN78000WAST by Texas Instruments
Overview of PTN78000WAST by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PTN78000WAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-PTN78000WASTCT-ND
|
DigiKey | DC DC CONVERTER 2.5-12.6V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8660 / $15.7300 | Buy Now |
DISTI #
595-PTN78000WAST
|
Mouser Electronics | Non-Isolated DC/DC Converters ADJ SWITCHING REGULATOR RoHS: Not Compliant | 0 |
|
$12.8600 / $15.7300 | Order Now |
|
Ameya Holding Limited | REG SW WIDE-VIN 1.5A ADJ HRZ SMD | 865 |
|
RFQ |
Part Details for PTN78000WAST
PTN78000WAST CAD Models
PTN78000WAST Part Data Attributes
|
PTN78000WAST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78000WAST
Texas Instruments
1.5-A, Wide-Input Adjustable Switching Regulator 5-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DMA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDMA-B5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.5 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |