-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-A Wide-Input Voltage Adjustable Switching Regulator 7-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTN78020WAD | Texas Instruments | 6-A Wide-Input Voltage Adjustable Switching Regulator 7-Through-Hole Module -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4766
|
Newark | Ic, Isr 6A Adj O/P, 78020, Output Power Max:90W, Output Voltage Min:2.5V, Output Voltage Max:12.6V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Dip, Input Voltage Dc Min:7V, Input Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS PTN78020WAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.5000 / $35.1400 | Buy Now |
DISTI #
296-32722-ND
|
DigiKey | DC DC CONVERTER 2.5-12.6V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
737 In Stock |
|
$21.0267 / $25.6900 | Buy Now |
DISTI #
595-PTN78020WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 6-A Wide-Input Vltg Adj Swtch Regulator RoHS: Compliant | 835 |
|
$20.2900 / $25.6900 | Buy Now |
|
Win Source Electronics | REG SW WIDE-VIN 6A ADJ T/H | 3700 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN78020WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTN78020WAD
Texas Instruments
6-A Wide-Input Voltage Adjustable Switching Regulator 7-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 12.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDMA-P7 | |
JESD-609 Code | e3 | |
Length | 37.97 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 22.1 mm |